Cable Assembly Pre-Wired Cable 5m M12 Circular 8 POS F Screw
Checking distributor stock and pricing after the page loads.
| Cable Type | Pre-Wired Cable |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Screw |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |