The TX25-4021 is a 64MB SDRAM module with a frequency of 400MHz. It supports multiple interfaces, including I2C, USB, CAN, and UART. The module operates within a temperature range of -40°C to 85°C and is designed for use with a 5.5V supply voltage. The TX25-4021 is lead free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ka-Ro Electronics TX25-4021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 400MHz |
| Interface | I2C, USB, CAN, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TX25 |
| RoHS | Compliant |
Download the complete datasheet for Ka-Ro Electronics TX25-4021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.