
Development Boards & Kits - ARM STARTER-KIT 5 EVAL TX25-4021 w/ LINUX
Ka-Ro Electronics TX25-SV30 technical specifications.
| Core Architecture | ARM |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | TX25 |
| RoHS | Compliant |
No datasheet is available for this part.
