
The TX28-4031 is a 128MB DDR2 module from Ka-Ro Electronics, operating at a frequency of 454MHz. It supports I2C, SPI, and UART interfaces and is designed to operate within a temperature range of -40°C to 85°C. This module is lead-free and is available in a bulk packaging configuration.
Ka-Ro Electronics TX28-4031 technical specifications.
| Frequency | 454MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128MB |
| Memory Type | DDR2, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TX28 |
| RoHS | Compliant |
No datasheet is available for this part.
