
Development Boards & Kits - ARM STARTER-KIT 5 EVAL TX48-7020 w/ LINUX
Ka-Ro Electronics TX48-SV30 technical specifications.
| Core Architecture | ARM |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | TX48 |
| RoHS | Compliant |
Download the complete datasheet for Ka-Ro Electronics TX48-SV30 to view detailed technical specifications.
No datasheet is available for this part.
