
Development Boards & Kits - ARM EVALUATION KIT TX48 TX48-7020 w/ LINUX
Sign in to ask questions about the Ka-Ro Electronics TX48-SV50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ka-Ro Electronics TX48-SV50 technical specifications.
| Core Architecture | ARM |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | TX48 |
| RoHS | Compliant |
Download the complete datasheet for Ka-Ro Electronics TX48-SV50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
