
Development Boards & Kits - ARM STARTER-KIT 5 EVAL TX51-8120 w/ LINUX
Ka-Ro Electronics TX51-SV30 technical specifications.
| Core Architecture | ARM |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | TX51 |
| RoHS | Compliant |
No datasheet is available for this part.
