
Ka-Ro Electronics TX53-1331 technical specifications.
| Frequency | 1.2GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | DDR3, |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Series | TX53 |
| RoHS | Compliant |
Download the complete datasheet for Ka-Ro Electronics TX53-1331 to view detailed technical specifications.
No datasheet is available for this part.
