The TX6Q-1010 is a 1GHz I2C/SPI UART bridge module with 1GB of DDR3 memory, operating on a 5.5V supply voltage. It features a lead-free package and is available in bulk quantities. The module is designed to operate over a temperature range of -40°C to 105°C, making it suitable for use in a variety of applications. The TX6Q-1010 is part of the TX6Q series from Ka-Ro Electronics.
Ka-Ro Electronics TX6Q-1010 technical specifications.
| Frequency | 1GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 1GB |
| Memory Type | DDR3, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TX6Q |
| RoHS | Compliant |
No datasheet is available for this part.