Kabeltronik 060105004, Single Core Wiring Cable, , AWG, Yellow Sheath
Sign in to ask questions about the Kabeltronik 060105004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kabeltronik 060105004 technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 060105004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.