LiH-T120 1,00qmm white, Hook-up wire, stranded, 120°C, zero halogen 65010001 Kabeltronik
Checking distributor stock and pricing after the page loads.
Kabeltronik 065010001 technical specifications.
| Package/Case | 120 |
| Color | White |
| Halogen Free | Halogen Free |
| Insulation Material | ELASTOMER |
| Min Operating Temperature | -25°C |
| Number of Cores | 1 |
| Outside Diameter | 1.9mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.