UL-stranded wire, AWG 20/7, red, Style 11029 - FRNC, Hook-up wires acc. to UL/cUL 098200708 Kabeltronik
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Halogen Free | Halogen Free |
| Insulation Material | MPPE |
| Min Operating Temperature | -10°C |
| Number of Cores | 1 |
| Outside Diameter | 1.65mm |
| RoHS | Not Compliant |