Kabeltronik 098240708 technical specifications.
| Color | Red |
| Halogen Free | Halogen Free |
| Insulation Material | MPPE |
| Min Operating Temperature | -10°C |
| Number of Cores | 1 |
| Outside Diameter | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kabeltronik 098240708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.