UL-stranded wire, AWG 24/7, brown, Style 11027 - FRNC, Hook-up wires acc. to UL/cUL 099240702 Kabeltronik
Kabeltronik 099240702 technical specifications.
| Color | Brown |
| Halogen Free | Halogen Free |
| Insulation Material | MPPE |
| Min Operating Temperature | -10°C |
| Number of Cores | 1 |
| Outside Diameter | 1.05mm |
| RoHS | Not Compliant |
No datasheet is available for this part.