
Kabeltronik 341600500, Control Data Cable, , Black Sheath
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 4.8mm |
| RoHS | Compliant |
