CAT7MobilPURFlex-STP-C-600MHz 532826700 Kabeltronik
Kabeltronik 532826700 technical specifications.
| Color | Black |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -20°C |
| Outside Diameter | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 532826700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.