
Mik-D-Classic 2x0,22 qmm black, spiral shield 540202209 Kabeltronik
Kabeltronik 540202209 technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kabeltronik 540202209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
