
Mik-D-Patch 2x0,14 qmm black, spiral shield 580201409 Kabeltronik
Kabeltronik 580201409 technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kabeltronik 580201409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.