
L-RF 4x2,50 qmm, black, FRNC, speaker-cable, round 65H425000 Kabeltronik
Kabeltronik 65H425000 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik 65H425000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
