Flex, Highly Flexible, 0.25 mm², blue Copper bare PVC, LIFY 0,25 MM² BLUE, Kabeltronik
Kabeltronik LIFY0,25MM²BLUE technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.