Flex, Highly Flexible, 0.50 mm², red Copper bare PVC, LIFY 0,50 MM² RED, Kabeltronik
Kabeltronik LIFY0,50MM²RED technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.