Stranded wire, Halogen-Free, 0.25 mm², black Tin-plated copper 12Y-Hytrel®, LIH-T120 0,25 MM2, BLACK, Kabeltronik
Sign in to ask questions about the Kabeltronik LiH-T1200,25MM2,black datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kabeltronik LiH-T1200,25MM2,black technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik LiH-T1200,25MM2,black to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.