
Flex, 0.25 mm², green Tin-plated copper PVC, LIYV 0,25 MM² GREEN, Kabeltronik
Kabeltronik LIYV0,25MM²GREEN technical specifications.
| Color | Green |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.