Flex, 0.25 mm², yellow Tin-plated copper PVC, LIYV 0,25 MM² YELLOW, Kabeltronik
Sign in to ask questions about the Kabeltronik LIYV0,25MM²YELLOW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kabeltronik LIYV0,25MM²YELLOW technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik LIYV0,25MM²YELLOW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.