Flex, 0.50 mm², brown Tin-plated copper PVC, LIYV 0,50 MM² BROWN, Kabeltronik
Kabeltronik LIYV0,50MM²BROWN technical specifications.
| Color | Brown |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.