Flex, 0.50 mm², white Tin-plated copper PVC, LIYV 0,50 MM² WHITE, Kabeltronik
Kabeltronik LIYV0,50MM²WHITE technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.