
Control cable shielded 4 x0.14 mm² Copper strand tin-plated shielded black, UL-LIYCY 4XAWG26, 2464/1061, Kabeltronik
Kabeltronik UL-LiYCY4xAWG26,2464/1061 technical specifications.
| Mount | Cable |
| Number of Cores | 4 |
| Shielding | Shielded |
| Test Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik UL-LiYCY4xAWG26,2464/1061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.