Kabeltronik UL-LiYY10xAWG24,2464/1061 technical specifications.
| Mount | Cable |
| Number of Cores | 10 |
| Shielding | Unshielded |
| Test Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik UL-LiYY10xAWG24,2464/1061 to view detailed technical specifications.
No datasheet is available for this part.