
Control cable unshielded 8 x0.22 mm² Copper strand tin-plated unshielded black, UL-LIYY 8XAWG24, 2464/1061, Kabeltronik
Kabeltronik UL-LiYY8xAWG24,2464/1061 technical specifications.
| Mount | Cable |
| Number of Cores | 8 |
| Shielding | Unshielded |
| Test Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik UL-LiYY8xAWG24,2464/1061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.