The GT-88 is a high-performance, compact Surface Mount (SMD) GNSS receiver module. It supports multiple satellite constellations including GPS and GLONASS at the 1.575GHz frequency band. Designed for general-purpose applications, it features high sensitivity for reliable signal acquisition and includes multiple digital interfaces for data communication.
Checking distributor stock and pricing after the page loads.
| Frequency | 1.575GHz |
| Sensitivity | -161dBm |
| Voltage - Supply | 3.3V |
| Current - Receiving | 72 ~ 84mA |
| Operating Temperature | -40 ~ 85°C |
| Data Interface | I²C, UART |
| Modulation or Protocol | GLONASS, GPS |
| Antenna Connector | Castellation |
| RoHS | Compliant |