The KTPS05-03315U-VI-P1 is a compact, fixed-blade wall mount AC/DC power supply part of the KTPS05 series. It provides a 3.3V DC regulated output at 1.5A (5W max) with Level VI efficiency. The unit features standard US/North American NEMA 1-15P input blades and is designed for ITE (Information Technology Equipment) applications with protections against overvoltage, overcurrent, and short circuits.
Checking distributor stock and pricing after the page loads.
Kaga Electronics KTPS05-03315U-VI-P1 technical specifications.
| Voltage - Input | 100 ~ 240VAC |
| Voltage - Output | 3.3VDC |
| Current - Output (Max) | 1.5A |
| Power (Watts) | 5W |
| Efficiency | VILevel |
| Operating Temperature | 0 ~ 40°C |
| Output Connector | 2.1 I.D. x 5.5 O.D. x 9.5mm |
| Polarization | Positive Center |
| Frequency Range | 50 ~ 60Hz |
| RoHS | Compliant |
| Safety Standards | UL/cUL, PSE |
No datasheet is available for this part.