High efficiency AC/DC desktop power adapter featuring level VI efficiency, Universal input voltage, and high reliability. Includes a 3-pin IEC320-C14 input connector and a 2.1mm internal diameter barrel plug output connector with positive center polarization. Designed for ITE and commercial applications.
Checking distributor stock and pricing after the page loads.
Kaga Electronics KTPS65-1543DT-3P-VI-C-P1 technical specifications.
| Voltage - Input | 100 ~ 240VAC |
| Voltage - Output | 15VDC |
| Current - Output (Max) | 4.34A |
| Power (Watts) | 65.1W |
| Efficiency | VILevel |
| Operating Temperature | 0 ~ 40°C |
| Input Connector | IEC 320-C14Type |
| Output Connector | 2.1 I.D. x 5.5 O.D. x 9.5mm |
| Size / Dimension | 115.0 x 53.0 x 38.0mm |
| RoHS | Compliant |
| Energy Efficiency | Level VI |
| Safety Approvals | UL/cUL, TUV-GS, CE, FCC, PSE, CCC |
No datasheet is available for this part.