MB85RS2MTY is a high-temperature resistant Ferroelectric Random Access Memory (FeRAM) chip in a configuration of 262,144 words x 8 bits. It uses a ferroelectric process and silicon gate CMOS technology to form nonvolatile memory cells. Targeted at automotive and high-temperature environments, it features a lifespan of up to 10 trillion read/write cycles and does not require a backup battery for data retention. It operates via a Serial Peripheral Interface (SPI) and offers fast write cycle times compared to Flash or EEPROM.
Checking distributor stock and pricing after the page loads.
| Memory Size | 2Mbit |
| Configuration | 262,144 x 8Words x Bits |
| Interface | SPI |
| Operating Frequency | 40MHz |
| Read/Write Endurance | 10^13Cycles |
| Supply Voltage | 1.8 to 3.6V |
| Operating Temperature | -40 to 125°C |
| Data Retention | 10Years |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q100 Grade 1 Compliant |