The MB86276, also known as 'Lime', is a high-performance Graphics Display Controller (GDC) designed for automotive and industrial dashboard applications. It features an integrated 2D/3D graphics engine, digital video input capability, and a display controller supporting various resolutions up to 800x600. It is optimized for cost-sensitive applications requiring efficient rendering and video overlay functions.
Checking distributor stock and pricing after the page loads.
| Core Voltage | 1.8V |
| I/O Voltage | 3.3V |
| Internal Frequency | 133MHz |
| Resolution Support | Up to 800x600Pixels |
| Memory Interface | 32-bit SDRAMbits |
| Rendering Performance | 133Mpixels/s |
| RoHS | Compliant |