The VG20-24S250 is a high-performance 20-watt DC-DC converter designed for applications requiring high voltage output. It operates from a nominal 24V DC input and provides a regulated 250V DC output. These converters are typically used in industrial automation, medical equipment, and telecommunications systems requiring specialized voltage rails.
Kaga Electronics VG20-24S250 technical specifications.
| Output Power | 20W |
| Input Voltage (Nominal) | 24VDC |
| Output Voltage | 250VDC |
| Efficiency | 88% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Kaga Electronics VG20-24S250 to view detailed technical specifications.
No datasheet is available for this part.