Cable Ties, Cable Tie Nylon Natural 15mm 80N Bag
KAI SUH SUH CV-075 technical specifications.
| Style | Cable Tie |
| Color | Natural |
| Body Material | Nylon |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KAI SUH SUH CV-075 to view detailed technical specifications.
No datasheet is available for this part.