Cable Ties, Cable Tie Nylon 6/6 Natural 80.06N Bag
KAI SUH SUH CV-100 technical specifications.
| Style | Cable Tie |
| Color | Natural |
| Body Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KAI SUH SUH CV-100 to view detailed technical specifications.
No datasheet is available for this part.