
ANTENNA ISOTROPIC 20MHZ-1GHZ RAD
Sign in to ask questions about the Kaltman Creations BICOLOG20100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kaltman Creations BICOLOG20100 technical specifications.
| Frequency | 20MHz |
| Height | 5.5inch |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BicoLOG® |
| RoHS | Compliant |
Download the complete datasheet for Kaltman Creations BICOLOG20100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
