
Sign in to ask questions about the Kaltman Creations HYPERLOG30180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kaltman Creations HYPERLOG30180 technical specifications.
| Frequency | 380MHz |
| Height | 1.18inch |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HyperLOG® |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Kaltman Creations HYPERLOG30180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
