
Sign in to ask questions about the Kaltman Creations HYPERLOG4060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kaltman Creations HYPERLOG4060 technical specifications.
| Frequency | 400MHz |
| Height | 1.18inch |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HyperLOG® |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Kaltman Creations HYPERLOG4060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
