Antenna Isotrp 700MHZ-2.5GHZ Rad
Kaltman Creations OMNILOG90200 technical specifications.
| Height | 8.268inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Series | OmniLOG® |
| Termination | SMA |
| VSWR | 3 |
| RoHS | Compliant |
No datasheet is available for this part.