Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT,SURFACE MOUNT PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |