This 8-terminal SMD resistor array from Kamaya has a resistance value of 30K with a tolerance of 5%. It is designed for surface mount applications and features a rectangular package shape with a 1206 case size and 0603 case size per element. The array has a terminal pitch of 0.8mm and a product height of 0.5mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Kamaya RAC164D303JC technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Resistance Value | 30KOhm |
| Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | S7306 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kamaya RAC164D303JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.