
Kane KAY CD100A/RS technical specifications.
| Battery Type | 9V |
| Height | 36mm |
| Length | 205mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 460g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Kane KAY CD100A/RS to view detailed technical specifications.
No datasheet is available for this part.
