Karcher Yellow 10L Floor Scrubber, 240V, 400mm Working Width
Karcher 1.783-302.0 technical specifications.
| Color | Yellow |
| Depth | 520mm |
| Height | 380mm |
| Operating Supply Voltage | 240V |
| Weight | 30kg |
| Width | 470mm |
| RoHS | Compliant |
Download the complete datasheet for Karcher 1.783-302.0 to view detailed technical specifications.
No datasheet is available for this part.