
The Kathrein 80010691 is a 65° Triple Band Panel Antenna designed for use in cellular and mobile communication networks. It features dual polarization and adjustable electrical downtilt, allowing it to cover multiple frequency bands and provide signal flexibility
Sign in to ask questions about the Kathrein SE 80010691 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kathrein SE 80010691 technical specifications.
| Frequency Range | 790–960 MHz - 1710–2690 MHz - 1710–2690 MHz |
| Polarization | Dual Polarization +45°, –45° |
| Half-Power Beamwidth (HPBW) | 65° for all three bands |
| Input | 6 x 7-16 female long neck connectors |
| Impedance | 50 ohms |
| VSWR | < 1.5 |
| Interband Isolation | > 30 dB |
| Height | 78.6 in |
| Width | 11.8 in |
| Frontal Wind Load | 230 lbf at 93 mph |
| Maximal Wind Load | 620 N at 93 mph |
| Max. Effective Power | 900 W |
Download the complete datasheet for Kathrein SE 80010691 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.