
High-performance 8-port dual-polarized antenna covering low-band (698–960 MHz) and high-band (1710–2690 MHz) frequencies. Features ±45° polarization, 65° horizontal beamwidth, and continuously adjustable electrical downtilt (2–16° low band, 2.5–12° high band). Offers high gain (up to 18.8 dBi), excellent port-to-port and cross-polar isolation (>28 dB), and robust MIL-STD mechanical compliance. Built with aluminum and fiberglass for durability, rated for 1000 W total power, and designed for extreme wind conditions up to 241 km/h.
Sign in to ask questions about the Kathrein SE 80010964 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kathrein SE 80010964 technical specifications.
| Frequency Range (Low Band) | 698–960MHz |
| Frequency Range (High Band) | 1710–2690MHz |
| Polarization | ±45° |
| Horizontal Beamwidth | 65° |
| Electrical Downtilt (Low Band) | 2–16° |
| Electrical Downtilt (High Band) | 2.5–12° |
| Gain (Low Band) | 15.5–15.9dBi |
| Gain (High Band) | 18.5–18.8dBi |
| Cross Polar Isolation | >28dB |
| Port-to-Port Isolation | >28dB |
| VSWR | <1.5 |
| Return Loss | >14dB |
| Passive Intermodulation | <-150dBc |
| Impedance | 50Ω |
| Max Effective Power per Port (Low Band) | 300W |
| Max Effective Power per Port (High Band) | 200W |
| Max Total Antenna Power | 1000W |
| Connector Type | 4.3-10 female (8x) |
| Height | 1499mm |
| Width | 508mm |
| Depth | 175mm |
| Weight (without clamps) | 37kg |
| Weight (with clamps) | 41.3kg |
| Wind Load (Frontal) | 930N |
| Wind Load (Lateral) | 300N |
| Wind Load (Rearside) | 1200N |
| Max Wind Velocity | 241km/h |
| Mounting Category | X-Heavy |
| Material | Aluminum & Fiberglass |
| Environmental Compliance | MIL-STD mechanical tests |
| Standard | FCC 15.107 Class B Computing Devices |
| Environmental | RoHS |
| Environmental | Pb Lead-Free |
Download the complete datasheet for Kathrein SE 80010964 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.