Kavlico P255-75G-D4A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage |
| Primary Type | PRESSURE |
| Ratings | IP67 |
| Response Time | 15ms |
| RoHS | Compliant |
Download the complete datasheet for Kavlico P255-75G-D4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.