Kavlico P992-1-C technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets |
| Operating Supply Voltage | 5V |
| Primary Type | PRESSURE SENSOR |
| RoHS | Compliant |
Download the complete datasheet for Kavlico P992-1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.