
Kavlico P992-2-A technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | PC Mount |
| Operating Supply Voltage | 5V |
| Primary Type | PRESSURE SENSOR |
| RoHS | Compliant |
Download the complete datasheet for Kavlico P992-2-A to view detailed technical specifications.
No datasheet is available for this part.
